
The DBM Reflex O-002 is a round lens with a clear color, measuring 12.3mm in diameter, length, and width. It has a height of 6.2mm and a viewing angle of 12°. The lens is packaged in bulk and has a PCB termination. It operates within a temperature range of -40°C to 110°C.
Sign in to ask questions about the DBM Reflex O-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
DBM Reflex O-002 technical specifications.
| Color | Clear |
| Diameter | 12.3mm |
| Height | 6.2mm |
| Length | 12.3mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Shape | Round |
| Termination | PCB |
| Viewing Angle | 12° |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for DBM Reflex O-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
