
This round LED from DBM Reflex has a clear color and a diameter of 12.3mm. It measures 6.2mm in height and has a viewing angle of 12°. The component is available in bulk packaging and features a PCB termination. It operates within a temperature range of -40°C to 110°C.
Sign in to ask questions about the DBM Reflex O-002s datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
DBM Reflex O-002s technical specifications.
| Color | Clear |
| Diameter | 12.3mm |
| Height | 6.2mm |
| Length | 12.3mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Shape | Round |
| Termination | PCB |
| Viewing Angle | 12° |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for DBM Reflex O-002s to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
