
LED Lighting Lenses OSRAM Golden Dragon Medium 13mm dia.
DBM Reflex O-003s technical specifications.
| Color | Clear |
| Diameter | 13.7mm |
| Height | 5.5mm |
| Length | 13.7mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Shape | Round |
| Termination | PCB |
| Viewing Angle | 36° |
| Width | 13.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
