
LED Lighting Lenses OSRAM Golden Dragon Very Narrow 14.5mm
Sign in to ask questions about the DBM Reflex O-005s datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
DBM Reflex O-005s technical specifications.
| Color | Clear |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Shape | Round |
| Termination | PCB |
| Viewing Angle | 10° |
| RoHS | Compliant |
Download the complete datasheet for DBM Reflex O-005s to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
