
LED Lighting Lenses OSRAM Golden Dragon Medium 14.5mm dia.
DBM Reflex O-006 technical specifications.
| Color | Clear |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Shape | Round |
| Termination | PCB |
| Viewing Angle | 30° |
| RoHS | Compliant |
No datasheet is available for this part.
