O-007, Precision Orifice
DBM Reflex O-007 technical specifications.
| Color | Clear |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Shape | Round |
| Termination | PCB |
| Viewing Angle | 60° |
| RoHS | Compliant |
No datasheet is available for this part.