DBX Professional Audio IEQ31 technical specifications.
| Height | 7.5inch |
| Length | 22inch |
| Weight | 12.5lb |
| Width | 12inch |
| RoHS | Not Compliant |
Download the complete datasheet for DBX Professional Audio IEQ31 to view detailed technical specifications.
No datasheet is available for this part.