
This silicon rectifier diode is part of the 1N4001 through 1N4007 general-purpose rectifier family and is rated for 1.0 A average forward rectified current. The 1N4001 version is specified for 50 V maximum recurrent peak reverse voltage and 30 A peak forward surge current on an 8.3 ms single half-sine wave. Maximum instantaneous forward voltage is 1.1 V at 1.0 A DC, and the operating and storage temperature range is -55 to +150 C. The device uses a DO-41 molded plastic package with UL 94V-0 epoxy, color-band cathode marking, and approximately 0.25 g weight.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the DC Components 1N4001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
DC Components 1N4001 technical specifications.
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for DC Components 1N4001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
