
This general-purpose silicon rectifier diode is rated for 1.0 A average forward rectified current and 400 V maximum recurrent peak reverse voltage. It is housed in a DO-41 molded plastic package with axial leads, a cathode polarity band, and approximately 0.25 g weight. The device has a maximum forward voltage of 1.1 V at 1.0 A, 30 A non-repetitive peak forward surge capability, and typical junction capacitance of 15 pF. Operating and storage junction temperature range is -55 to +150 °C, and typical thermal resistance from junction to ambient is 50 °C/W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the DC Components 1N4004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Packaging | Ammo Pack |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for DC Components 1N4004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
