The M3400D36-7D is a 47-contact circular connector with a pin contact gender and a crimp termination method. It has a straight body orientation and is designed for wall mount applications. The connector features one port and is manufactured by DCx-Chol Enterprises. The operating temperature range is not specified in the provided data.
Dcx-Chol Enterprises M3400D36-7D technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 47 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 47 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Dcx-Chol Enterprises M3400D36-7D to view detailed technical specifications.
No datasheet is available for this part.