This 7-contact circular connector features a crimp termination method and straight body orientation. It is designed for wall mount applications and has a single port. The connector is manufactured by Dcx-Chol Enterprises and has a part number of M3400DJ24B-27D.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 7 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |