Conn Circular SKT 54 POS Crimp ST Wall Mount 54 Terminal 1 Port
Dcx-Chol Enterprises M3400DJ32A-22E technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 54 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 54 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.