The M3400DJS20F-7D is a wall mount circular connector with 8 contacts and a crimp termination method. It has a straight body orientation and a single port. The connector is designed for general use and is suitable for applications where a wall mount connection is required.
Dcx-Chol Enterprises M3400DJS20F-7D technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 8 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Dcx-Chol Enterprises M3400DJS20F-7D to view detailed technical specifications.
No datasheet is available for this part.