This circular connector features a SKT contact gender, 4 number of contacts, and a crimp termination method. It has a straight body orientation and is designed for wall mount applications. The connector has 4 number of terminals and a single port, making it suitable for various general-purpose applications.
Dcx-Chol Enterprises M3400DJS22B-22S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 4 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Dcx-Chol Enterprises M3400DJS22B-22S to view detailed technical specifications.
No datasheet is available for this part.