The M3400DJS24G-7D is a 16-contact circular connector with a crimp termination method and straight body orientation. It is designed for wall mount applications and features a single port. The connector is manufactured by DCx-Chol Enterprises and is categorized as a general-purpose circular connector.
Dcx-Chol Enterprises M3400DJS24G-7D technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 16 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Dcx-Chol Enterprises M3400DJS24G-7D to view detailed technical specifications.
No datasheet is available for this part.