Conn Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port
Dcx-Chol Enterprises M3400L14S-7D technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Dcx-Chol Enterprises M3400L14S-7D to view detailed technical specifications.
No datasheet is available for this part.