The M3401DJ20G-27D is a 14-contact circular cable mount connector with a crimp termination method and straight body orientation. It features a PIN contact gender and a RCP gender. The connector has 14 number of terminals and 1 number of ports. It is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 14 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |