The M3401DJS24E-7D is a 16-contact circular cable mount connector with a crimp termination method and straight body orientation. It features a PIN contact gender and is designed for cable mounting applications. The connector has a single port and is manufactured by DCx-Chol Enterprises.
Dcx-Chol Enterprises M3401DJS24E-7D technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Dcx-Chol Enterprises M3401DJS24E-7D to view detailed technical specifications.
No datasheet is available for this part.