This circular connector features 35 contacts and a crimp termination method. It has a straight body orientation and is designed for cable mount applications. The connector has a single port and a RCP gender. It is suitable for general use in various industries.
Dcx-Chol Enterprises M3401DJS32A-7D technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 35 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 35 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Dcx-Chol Enterprises M3401DJS32A-7D to view detailed technical specifications.
No datasheet is available for this part.