This circular connector features a single contact and crimp termination method. It has a straight body orientation and is designed for cable mount applications. The connector is rated for a single terminal and has a male RCP gender.
Dcx-Chol Enterprises M3401W20-2P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Dcx-Chol Enterprises M3401W20-2P to view detailed technical specifications.
No datasheet is available for this part.