The MS3400D32-7D is a circular connector with 35 contacts and PIN gender. It features a crimp termination method and a straight body orientation. This connector is designed for wall mount applications and has a single port. The MS3400D32-7D is manufactured by DCx-Chol Enterprises.
Dcx-Chol Enterprises MS3400D32-7D technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 35 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 35 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Dcx-Chol Enterprises MS3400D32-7D to view detailed technical specifications.
No datasheet is available for this part.