This circular connector features a 4-contact design with a crimp termination method and a straight body orientation. It is intended for wall mount applications and has a single port. The connector's type is circular and it has a pin contact gender.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 4 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |