Conn Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
Dcx-Chol Enterprises MS3400DJS22E-10P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 4 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.