The MS3400L20-27D is a 14-contact circular connector with a crimp termination method and a straight body orientation. It is designed for wall mount applications. The connector features a single port and a gender of RCP. It is manufactured by DCx-Chol Enterprises.
Dcx-Chol Enterprises MS3400L20-27D technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 14 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Dcx-Chol Enterprises MS3400L20-27D to view detailed technical specifications.
No datasheet is available for this part.