Hood 180° E Shell Size Nickel Acrylonitrile Butadiene Styrene
DDK 17JE-09H-1A-CF technical specifications.
| Current Rating | 5A |
| Lead Free | Lead Free |
| Number of Poles | 9 |
| RoHS Compliant | Yes |
| Shape | Straight |
| RoHS | Compliant |
Download the complete datasheet for DDK 17JE-09H-1A-CF to view detailed technical specifications.
No datasheet is available for this part.