DDK 17JE-13090-02(D8A) technical specifications.
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Height | 12.5mm |
| Length | 30.7mm |
| Max Operating Temperature | 85°C |
| Number of Poles | 9 |
| Width | 14.6mm |
| RoHS | Compliant |
Download the complete datasheet for DDK 17JE-13090-02(D8A) to view detailed technical specifications.
No datasheet is available for this part.