Conn D-Subminiature SKT 9 POS Solder Cup ST Cable Mount 9 Terminal 1 Port
DDK 17JE-13090-02(D8C)A-CG technical specifications.
| Height | 15mm |
| Length | 32mm |
| Number of Poles | 9 |
| RoHS Compliant | Yes |
| Width | 45.1mm |
| RoHS | Compliant |
Download the complete datasheet for DDK 17JE-13090-02(D8C)A-CG to view detailed technical specifications.
No datasheet is available for this part.