Conn D-Subminiature PIN 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
DDK 17JE-23090-02(D1) technical specifications.
| Current Rating | 5A |
| Lead Free | Lead Free |
| Number of Poles | 9 |
| RoHS Compliant | No |
| RoHS | Not Compliant |