Conn D-Subminiature PIN 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
DDK 17JE-23150-02(D1) technical specifications.
| Current Rating | 5A |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Poles | 15 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for DDK 17JE-23150-02(D1) to view detailed technical specifications.
No datasheet is available for this part.