Conn D-Subminiature PIN 37 POS Solder Cup ST Cable Mount 37 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Height | 12.5mm |
| Lead Free | Lead Free |
| Length | 69.2mm |
| Max Operating Temperature | 85°C |
| Mount | Cable |
| Number of Poles | 37 |
| RoHS Compliant | No |
| Width | 14.4mm |
| RoHS | Not Compliant |