The 17LE-23150-27(D3B) is a D-Subminiature PIN connector with 15 contacts and a terminal pitch of 1.37mm. It features a right-angle body orientation and is designed for through-hole mounting. The connector has a maximum operating temperature range of -25°C to 85°C and a maximum voltage rating of 300VAC. It can handle a maximum current of 5A per contact.
DDK 17LE-23150-27(D3B) technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.