This D-Subminiature I/O connector features 37 pins with a terminal pitch of 1.38mm and a right-angle body orientation. It is rated for a maximum operating temperature of 85°C and a minimum of -25°C. The connector is designed for through-hole mounting and has a termination method of solder. It supports a maximum voltage rating of 300VAC and a maximum current rating of 5A per contact.
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |