This D-Subminiature connector features 37 contacts with a PIN gender and 2 rows. It has a terminal pitch of 1.38mm and is terminated through soldering. The connector is designed for through-hole mounting and has a right-angle body orientation. It operates within a temperature range of -25 to 85 degrees Celsius and is rated for a maximum voltage of 300VAC and a maximum current of 5A per contact.
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |