This SMB RF connector features a right-angle PCB mount with a straight body, suitable for through-hole mounting. It operates over a frequency range of 0 to 3 GHz and has an impedance of 50 ohms. The operating temperature range is from -40 to 85 degrees Celsius. The contact plating is gold.
DDK 27DP-SR-PC-1-CF technical specifications.
| Type | SMB |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 3GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for DDK 27DP-SR-PC-1-CF to view detailed technical specifications.
No datasheet is available for this part.