Cable Assembly Round 1m 2(24 POS SCSI) to 2(24 POS SCSI) PL/RCP-PL/RCP Solder Cup-Solder Cup
Checking distributor stock and pricing after the page loads.
| Cable Type | Round |
| Connector Type A | 2(24POS SCSI) |
| Connector Type B | 2(24POS SCSI) |
| Gender | PL/RCP-PL/RCP |
| Contact Termination | Solder Cup-Solder Cup |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |