57 Series Soldering/DIP-Type Connector (DDK)
DDK 57-40140-8 technical specifications.
| Lead Free | Lead Free |
| Number of Poles | 14 |
| Pitch | 2.159mm |
| RoHS Compliant | No |
| Shape | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for DDK 57-40140-8 to view detailed technical specifications.
No datasheet is available for this part.