Panel-mount receptacle Centronic [DDK] 57-40360 Panel-mount receptacle Centronic
DDK 57-40360 technical specifications.
| Contact Material | Brass, Gold |
| Current Rating | 5A |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Panel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.