D Type Connector, 36 Contact(s), Female, Wire Terminal, Bail Mt M, Plug
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Brass, Gold |
| Current Rating | 5A |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Poles | 36 |
| RoHS Compliant | No |
| Termination | Solder |
| Test Voltage | 500V |
| RoHS | Not Compliant |