Conn SCSI PL 24 POS 2.15mm ST Cable Mount 24 Terminal 1 Port
DDK 57E-30240 technical specifications.
| Lead Free | Lead Free |
| Number of Poles | 24 |
| RoHS Compliant | Yes |
| Shape | Straight |
| RoHS | Compliant |
Download the complete datasheet for DDK 57E-30240 to view detailed technical specifications.
No datasheet is available for this part.