Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
57L-14-004 Datasheet | Connectors & Interconnects | DDK
Browse
Manufacturers
API
BOM
Account
DDK
57L-14-004
Datasheet
DDK
57L-14-004
57L-14-004
Connectors & Interconnects
General
Connectors & Interconnects
General
57L-14-004
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
DDK 57L-14-004 technical specifications.
General
Lead Free
Lead Free
Number of Poles
14
Pitch
2.159mm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account