DDK 57LE-40500-7700(D29) technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Poles | 50 |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for DDK 57LE-40500-7700(D29) to view detailed technical specifications.
No datasheet is available for this part.