Conn BNC 0Hz to 2GHz 50Ohm Solder ST Cable Mount RCP Gold
Checking distributor stock and pricing after the page loads.
| Type | BNC |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 2GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |