Conn Waterproof SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
DDK CE01-1A18-11SC-D0 technical specifications.
| Type | Water Proof |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 23/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.