This water-proof connector features a PIN gender, 10 contacts, and a crimp termination method. It has a straight body orientation and a cable mount design. The connector operates between -55°C and 125°C and is rated for 250VDC or 200VAC and 13A per contact.
DDK CE01-1A18-1PC-D0 technical specifications.
| Type | Water Proof |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (250VDC|200VAC)/(700VDC|500VAC) |
| Max Current Rating | 13/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.