The CE01-1A24-10PC-D0 is a waterproof cable mount connector with 7 contacts. It features a crimp termination method and a straight body orientation. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 700VDC and a maximum current rating of 46A per contact.
DDK CE01-1A24-10PC-D0 technical specifications.
| Type | Water Proof |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 46/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.