The CE01-1A24-52APC-D0 is a waterproof cable mount connector with 52 contacts, rated for 250VDC and 5A per contact. It features a crimp termination method and a straight body orientation. The connector has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is designed for use in general applications.
DDK CE01-1A24-52APC-D0 technical specifications.
| Type | Water Proof |
| Contact Gender | PIN |
| Number of Contacts | 52 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 52 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| Max Current Rating | 5/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.