This waterproof circular connector features 37 SKT/RCP contacts and a crimp termination method. It has a straight body orientation and is designed for cable mount applications. The connector operates within a temperature range of -55°C to 125°C and is rated for 700VDC/500VAC. Each contact can handle up to 13A of current.
DDK CE01-1A28-21SC-D0 technical specifications.
| Type | Water Proof |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 37 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 13/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.