Sign in to ask questions about the DDK CE01-#20P-C2-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
DDK CE01-#20P-C2-100 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Contact Type | Signal |
| Gender | PIN |
| Termination Method | Crimp |
| Max Current Rating | 5A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | SA068 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for DDK CE01-#20P-C2-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.