This waterproof connector features 5 contacts and a crimp termination method. It has a straight body orientation and is designed for box mount applications. The operating temperature range is -55°C to 125°C. The connector is rated for 700VDC and 23mA per contact.
DDK CE01-2A18-11PC-D0S technical specifications.
| Type | Water Proof |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 23/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for DDK CE01-2A18-11PC-D0S to view detailed technical specifications.
No datasheet is available for this part.