This 5-contact water-proof connector features a crimp termination method and a straight body orientation. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 700VDC or 500VAC. The connector is designed for use in box mount applications and has a maximum current rating of 23 amps per contact.
DDK CE01-2A18-11SC-D0 technical specifications.
| Type | Water Proof |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 23/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for DDK CE01-2A18-11SC-D0 to view detailed technical specifications.
No datasheet is available for this part.